SMAJ36CA

Фото 1/4 SMAJ36CA
Изображения служат только для ознакомления,
см. техническую документацию
1213 шт. со склада г.Москва, срок 6-7 дней
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.58 руб.
от 10 шт.41 руб.
от 100 шт.25.08 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Альтернативные предложения4
Посмотреть аналоги20
Номенклатурный номер: 8001973822
Бренд: Littelfuse

Описание

Электроэлемент
TVS DIODE, 400W, 36V, DO-214AC, Product Range:SMAJ Series, TVS Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:36V, Clamping Voltage Vc Max:58.1V, Diode Case Style:DO-214AC, No. of Pins:2Pins, Breakdown Voltage Min:40V , RoHS Compliant: Yes

Технические параметры

Applications General Purpose
Bidirectional Channels 1
Category Circuit Protection
Current - Peak Pulse (10/1000µs) 6.9A
Family TVS-Diodes
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
Mounting Type Surface Mount
Online Catalog SMAJ Series
Operating Temperature -55°C ~ 150°C(TJ)
Other Names SMAJ36CALFDKR
Package / Case DO-214AC, SMA
Packaging Digi-Reel®
Power - Peak Pulse 400W
Power Line Protection No
Product Training Modules Transient Voltage Suppression(TVS)Diodes
Series SMAJ
Standard Package 1
Supplier Device Package DO-214AC(SMA)
Type Zener
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Voltage - Reverse Standoff (Typ) 36V
Brand: Littelfuse
Breakdown Voltage: 40 V
Clamping Voltage: 58.1 V
Factory Pack Quantity: Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 6.9 A
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: DO-214AC-2
Pd - Power Dissipation: 3.3 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMAJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 3.5 V
Working Voltage: 36 V
Diode Configuration Single
Direction Type Bi-Directional
ESD Protection Yes
Maximum Clamping Voltage 58.1V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 6.9A
Maximum Reverse Leakage Current 1µA
Maximum Reverse Stand-off Voltage 36V
Minimum Breakdown Voltage 44.2V
Minimum Operating Temperature -65 °C
Number of Elements per Chip 1
Package Type DO-214AC
Peak Pulse Power Dissipation 400W
Pin Count 2
Surge Current Rating 60A
Test Current 1mA
Width 2.79mm
Automotive No
Configuration Single
ECCN (US) EAR99
Lead Shape J-Lead
Maximum Clamping Voltage (V) 58.1
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 6.9
Maximum Power Dissipation (mW) 3300
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 36
Minimum Breakdown Voltage (V) 40
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 400
PPAP No
Standard Package Name DO-214-AC
Supplier Package SMA
Test Current (mA) 1
Вес, г 0.14

Техническая документация

Datasheet
pdf, 997 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1015 КБ
Datasheet
pdf, 819 КБ
Datasheet SMAJ36A
pdf, 986 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.