MCT06030C2001FP500, .1W 2Kohm 1% 0603 50ppm Auto

MCT06030C2001FP500, .1W 2Kohm 1% 0603 50ppm Auto
Изображения служат только для ознакомления,
см. техническую документацию
4 руб.
Кратность заказа 5000 шт.
от 15000 шт.3.20 руб.
Добавить в корзину 5000 шт. на сумму 20 000 руб.
Номенклатурный номер: 8025904731
Артикул: MCT06030C2001FP500

Описание

MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern.

Технические параметры

Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 0603(1608M)
Power Rating 0.12W
Resistance 2kΩ
Series MCT
Technology Thin Film
Temperature Coefficient ±50ppm/K
Tolerance ±1%
Brand Vishay/Beyschlag
Case Code - in 0603
Case Code - mm 1608
Factory Pack Quantity 5000
Height 0.45 mm
Length 1.6 mm
Manufacturer Vishay
Operating Temperature Range -55 C to+125 C
Package / Case 0603(1608 metric)
Packaging Reel
Product Professional Resistors Thin Film SMD
Product Category Thin Film Resistors-SMD
RoHS Details
Termination Style SMD/SMT
Type Professional Thin Film Chip Resistors
Unit Weight 0.000071 oz
Width 0.8 mm

Техническая документация

Datasheet
pdf, 166 КБ
Документация
pdf, 163 КБ