MMB02070C1000FB200 (MMB0207 TK50 1% 100R)
![Фото 1/7 MMB02070C1000FB200 (MMB0207 TK50 1% 100R)](https://static.chipdip.ru/lib/513/DOC044513394.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/774/DOC021774176.jpg)
![](https://static.chipdip.ru/lib/161/DOC004161453.jpg)
![](https://static.chipdip.ru/lib/356/DOC004356495.jpg)
![](https://static.chipdip.ru/lib/518/DOC006518311.jpg)
![](https://static.chipdip.ru/lib/933/DOC007933956.jpg)
![](https://static.chipdip.ru/lib/468/DOC043468848.jpg)
7 руб.
Мин. кол-во для заказа 127 шт.
Добавить в корзину 127 шт.
на сумму 889 руб.
Описание
Описание Резистор: thin film; SMD; 0207 MELF; 100Ом; 400мВт; ±1%; O2,2x5,8мм
Технические параметры
корпус | 0207 |
Composition | Thin Film |
ECCN | EAR99 |
Features | Anti-Sulfur, Automotive AEC-Q200 |
HTSUS | 8533.21.0040 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | MELF, 0207 |
Ratings | AEC-Q200 |
RoHS Status | ROHS3 Compliant |
Series | MMB-Professional-> |
Size / Dimension | 0.087"" Dia x 0.228"" L(2.20mm x 5.80mm) |
Supplier Device Package | 0207 |
Temperature Coefficient | В±50ppm/В°C |
Video File | MELF Assembly VideoResistors:Vishay MELF Resistor |
Brand: | Vishay/Beyschlag |
Case Code - mm: | MELF 0207 |
Diameter: | 2.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Vishay |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | MELF Resistors |
Product Type: | MELF Resistors |
Product: | Professional Resistors Thin Film SMD |
Qualification: | AEC-Q200 |
Series: | MMx Professional |
Subcategory: | Resistors |
Temperature Coefficient: | 50 PPM/C |
Type: | Professional Thin Film MELF Resistors |
Anti-Sulfurated | YES |
Anti-Surge | NO |
Case Style | Conformal Coated |
Construction | Cylindrical |
Current Sensing | NO |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Package Type | MELF |
Packaging | Tape and Reel |
Product Diameter (mm) | 2.2(mm) |
Product Height (mm) | Not Required(mm) |
Temperature Range @ Derated Power | 70 TO 125 |
Termination Style | PAD |
Type | Thin Film |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | Melf 0207 |
Technology | Thin Film |
Case Size | 0207(2309) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
HTS | 8533.29.00.00 |
Maximum Operating Temperature (°C) | 155|125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Package Shape | Cylindrical |
Part Status | Active |
Product Weight (g) | 0.08 |
Temperature Coefficient (ppm/°C) | ±50 |
Temperature Range @ Derated Power (°C) | 70 to 155|70 to 125 |
Automotive Standard | AEC-Q200 |
Power Rating | 0.4W |
Resistance | 100Ω |
Tolerance | ±1% |
Вес, г | 0.454 |
Техническая документация
Datasheet
pdf, 244 КБ
Datasheet
pdf, 211 КБ
Datasheet
pdf, 72 КБ
Datasheet
pdf, 252 КБ
Datasheet
pdf, 210 КБ
Datasheet
pdf, 188 КБ
Datasheet
pdf, 229 КБ
Документация
pdf, 209 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Похожие товары