MSS2P3-M3/89A

Фото 1/4 MSS2P3-M3/89A
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.46 руб.
от 10 шт.29 руб.
от 100 шт.15.50 руб.
Добавить в корзину 2 шт. на сумму 200 руб.
Номенклатурный номер: 8001974305

Описание

Электроэлемент
RECTIFIER, STANDARD, 2A, 30V, MICROSMP-2, Diode Type:Standard Recovery, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(AV):2A, Forward Voltage VF Max:600mV, Reverse Recovery Time trr Max:-, , RoHS Compliant: Yes

Технические параметры

Repetitive Reverse Voltage Vrrm Max 30V; Forward Current If(AV)
Base Product Number MSS2P3 ->
Capacitance @ Vr, F 65pF @ 4V, 1MHz
Current - Average Rectified (Io) 2A
Current - Reverse Leakage @ Vr 250ВµA @ 30V
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -55В°C ~ 150В°C
Other Related Documents http://www.vishay.com/docs/88869/packaging.pdf
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-219AD
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series eSMPВ® ->
Speed Fast Recovery = 200mA (Io)
Supplier Device Package MicroSMP (DO-219AD)
Voltage - DC Reverse (Vr) (Max) 30V
Voltage - Forward (Vf) (Max) @ If 600mV @ 2A
Diode Configuration Single
Diode Technology Schottky Barrier
Maximum Continuous Forward Current 2A
Number of Elements per Chip 1
Package Type μSMP
Peak Non-Repetitive Forward Surge Current 30A
Peak Reverse Repetitive Voltage 30V
Pin Count 2
Rectifier Type Schottky Rectifier
Brand: Vishay General Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 4500
If - Forward Current: 2 A
Ifsm - Forward Surge Current: 30 A
Ir - Reverse Current: 250 uA
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: DO-219AD-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: MSS2P3
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: eSMP
Type: Schottky Diode
Vf - Forward Voltage: 600 mV
Vrrm - Repetitive Reverse Voltage: 30 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 107 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 87 КБ
Datasheet
pdf, 85 КБ
Документация
pdf, 100 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов