SMCJ75A

Фото 1/3 SMCJ75A
Изображения служат только для ознакомления,
см. техническую документацию
93 шт. со склада г.Москва, срок 7-8 дней
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.130 руб.
от 10 шт.111 руб.
Добавить в корзину 2 шт. на сумму 360 руб.
Альтернативные предложения3
Номенклатурный номер: 8001977046
Бренд: Littelfuse

Описание

Электроэлемент
TVS DIODE, 1.5KW, 75V, DO-214AB, Product Range:SMCJ Series, TVS Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:75V, Clamping Voltage Vc Max:121V, Diode Case Style:DO-214AB, No. of Pins:2Pins, Breakdown Voltage Min:83.3V , RoHS Compliant: Yes

Технические параметры

Applications General Purpose
Category Circuit Protection
Current - Peak Pulse (10/1000µs) 12.4A
Family TVS-Diodes
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
Mounting Type Surface Mount
Online Catalog SMCJ Series
Operating Temperature -55°C ~ 150°C(TJ)
Other Names SMCJ75ALFDKR
Package / Case DO-214AB, SMC
Packaging Digi-Reel®
Power - Peak Pulse 1500W(1.5kW)
Power Line Protection No
Product Training Modules Transient Voltage Suppression(TVS)Diodes
Series SMCJ
Standard Package 1
Supplier Device Package DO-214AB(SMCJ)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 83.3V
Voltage - Clamping (Max) @ Ipp 121V
Voltage - Reverse Standoff (Typ) 75V
Automotive No
Configuration Single
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Clamping Voltage (V) 121
Maximum Forward Voltage (V) 3.5
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 12.4
Maximum Power Dissipation (mW) 6500
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 75
Minimum Breakdown Voltage (V) 83.3
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Elements per Chip 1
Part Status Active
PCB changed 2
Peak Forward Surge Current (A) 200
Peak Pulse Power Dissipation (W) 1500
Pin Count 2
PPAP No
Standard Package Name DO-214-AB
Supplier Package SMC
Test Current (mA) 1
Breakdown voltage 87.7V
Case DO214AB
Features of semiconductor devices glass passivated
Kind of package reel, tape
Leakage current 1µA
Manufacturer LITTELFUSE
Max. forward impulse current 12.4A
Max. off-state voltage 75V
Peak pulse power dissipation 1.5kW
Semiconductor structure unidirectional
Tolerance ±5%
Type of diode TVS
Вес, г 0.449

Техническая документация

Datasheet
pdf, 961 КБ
Datasheet
pdf, 995 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.