ABM11-24.000MHZ-B7G-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 2 шт. —
390 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Электроэлемент
CRYSTAL, 24MHZ, 10PF, 2 X 1.6MM, Frequency Nom:24MHz, Crystal Case:SMD, 2mm x 1.6mm, Frequency Stability + / -:15ppm, Load Capacitance:10pF, Frequency Tolerance + / -:15ppm, Product Range:ABM11 Series, Operating Temperature , RoHS Compliant: Yes
Технические параметры
ESR | 100ohm |
Frequency | 24MHz |
Frequency Stability | plusmn;15ppm |
Frequency Tolerance | plusmn;15 |
Load Capacitance | 10pF |
Mode of Oscillation | Fundamental |
Mounting Style | Surface Mount |
Operating Temp Range | -20C to 70C |
Package / Case | CSMD |
Packaging | Tape and Reel |
Product Depth (mm) | 1.6mm |
Product Length (mm) | 2mm |
Screening Level | Commercial |
Type | Crystal |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±5(1st) |
Frequency Stability (ppm) | ±15 |
Frequency Tolerance (ppm) | ±15 |
Load Capacitance (pF) | 10 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Series Resistance (Ohm) | 100 |
Standard Frequency (MHz) | 24 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-CSMD |
Brand: | ABRACON |
Drive Level: | 10 uW |
ESR: | 100 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 15 PPM |
Frequency: | 24 MHz |
Load Capacitance: | 10 pF |
Manufacturer: | ABRACON |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | SMD/SMT |
Package/Case: | 2 mm x 1.6 mm |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Series: | ABM11 |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 15 PPM |
Type: | Ultra Miniature Quartz Crystal |
Case/Package | CSMD |
ESR (Equivalent Series Resistance) | 100 Ω |
Max Operating Temperature | 70 °C |
Min Operating Temperature | -20 °C |
Mount | Surface Mount |
Number of Pins | 4 |
Series Resistance | 100 Ω |
Termination | SMD/SMT |
Tolerance | 0.0015% |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1686 КБ
Datasheet
pdf, 1610 КБ
Datasheet
pdf, 409 КБ
Кварцевые резонаторы
pdf, 206 КБ