3269P-1-104LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 2 шт. —
740 руб.
от 10 шт. —
675 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Электроэлемент
TRIMMER POTENTIOMETER 100KOHM 12TURN SMD, Track Resistance:100kohm, Power Rating:250mW, Resistance Tolerance: 10%, Product Range:Trimpot 3269 Series, No. of Turns:12Turns, Potentiometer Mounting:Surface Mount Device, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Track Resistance | 100kohm; Power Rating |
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 4320 |
EU RoHS | Compliant with Exemption |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 150 |
Maximum Voltage Rating (V) | 300 |
Mechanical Rotational Life (Cycles) | 200 |
Minimum Operating Temperature (°C) | -65 |
Number of Elements | 1 |
Packaging | Tube |
Part Status | Active |
Positions of Adjustment | Side |
PPAP | No |
Shaft Diameter (mm) | 1.78 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±100 |
Termination Style | Gull Wing |
Type | Trimmer |
Adjustment Type | Side Adjustment |
Base Product Number | 3269P-> |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Moisture Sensitivity Level (MSL) | 2(1 Year) |
Number of Turns | 12 |
Package | Tube |
REACH Status | REACH Unaffected |
Resistive Material | Cermet |
RoHS Status | ROHS3 Compliant |
Size / Dimension | Rectangular-0.250"" x 0.170"" Face x 0.205"" H( |
Temperature Coefficient | В±100ppm/В°C |
Вес, г | 1.258 |