3296Y-1-504LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
230 руб.
от 100 шт. —
209 руб.
Добавить в корзину 2 шт.
на сумму 540 руб.
Описание
Электроэлемент
TRIMMER POTENTIOMETER, 500KOHM 25TURN THROUGH HOLE, Track Resistance:500kohm, Power Rating:500mW, Resistance Tolerance: 10%, Product Range:Trimpot 3296 Series, No. of Turns:25Turns, Potentiometer Mounting:Through Hole, MSL:- , RoHS Compliant: Yes
Технические параметры
Модель | 3296 | |
Номин.сопротивление | 500 kOhms | |
Точность,% | 10% | |
Номин.мощность,Вт | 500 mW(1/2 W) | |
Количество оборотов | 25 | |
Способ монтажа | Panel Mount | |
Adjustment | Side Slot | |
Brand | Bourns | |
Element Type | Cermet | |
Factory Pack Quantity | 100 | |
Length | 9.53 mm | |
Manufacturer | Bourns | |
Operating Temperature Range | -55 C to+150 C | |
Packaging | Tube | |
Product | Multiturn | |
Product Category | Trimmer Resistors-Through Hole | |
Product Type | Square Trimming Potentiometer | |
Qualification | Commercial | |
RoHS | Details | |
Taper | Linear | |
Temperature Coefficient | 100 PPM/C | |
Termination Style | Pin | |
Tradename | Trimpot | |
Type | Trimmers | |
Unit Weight | 0.03 oz | |
Width | 9.53 mm | |
Maximum Operating Temperature | +125°C | |
Maximum Resistance | 500kΩ | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Number of Turns | 25 | |
Orientation | Top Adjust | |
Power Rating | 0.5W | |
Series | 3296 | |
Shaft Diameter | 2.19 mm | |
Tolerance | ±10% | |
Adjustment: | Top Cross | |
Brand: | Bourns | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Packaging: | Tube | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Multiturn | |
REACH - SVHC: | Details | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | PC Pin | |
Tradename: | Trimpot | |
Type: | 0.375 in Square Trimpot Trimmer Resistor | |
Вес, г | 1.385 |