SC39-11YWA

SC39-11YWA
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 8-9 дней
630 руб.
от 2 шт.510 руб.
от 5 шт.450 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Альтернативные предложения1
Номенклатурный номер: 8001980668
Бренд: Kingbright

Описание

Электроэлемент
DISPLAY, LED, 0.39", YELLOW, CATHODE; No. of Digits / Alpha: 1; Character Size: 9.

Технические параметры

Brand Kingbright
Character Size 6.2 mm x 9.9 mm
Configuration Common Cathode
Display Type 7 Segment
Factory Pack Quantity 39
Forward Current 20 mA
Forward Voltage 2.1 V
Illumination Color Yellow
Luminous Intensity 3000 ucd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Digits 1
Packaging Bulk
Power Consumption 75 mW
Product LED Display
Product Category LED Displays Accessories
RoHS Details
Wavelength 588 nm
Brand: Kingbright
Character Size: 6.2 mm x 9.9 mm
Configuration: Common Cathode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 39
If - Forward Current: 20 mA
Illumination Color: Yellow
Luminous Intensity: 3000 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 10 mm x 13 mm x 7 mm
Mounting Style: Through Hole
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Packaging: Tube
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2.1 V
Viewing Area - W x H: 6.2 mm x 9.9 mm
Wavelength: 588 nm

Техническая документация

Datasheet SC39-11YWA
pdf, 225 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.