J0G-0003NL

Фото 1/2 J0G-0003NL
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 8-9 дней
4 080 руб.
от 2 шт.3 870 руб.
Добавить в корзину 1 шт. на сумму 4 080 руб.
Альтернативные предложения2
Номенклатурный номер: 8001981744
Бренд: Pulse Electronics

Описание

Электроэлемент
RJ45 CONNECTOR, JACK, 8P8C, THT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Through Hole Mount

Технические параметры

Applications 10/100/1000 Base-T, AutoMDIX
Connector Type RJ45
Contact Finish Gold
Contact Finish Thickness 15µin(0.38µm)
Contact Material Phosphor Bronze
Features Board Guide
Height Above Board 0.445"(11.30mm)
Housing Material Thermoplastic
LED Color Green, Orange-Yellow
Manufacturer Pulse Electronics Corporation
Mounting Type Through Hole
Number of Cores per Jack 8
Number of Ports 1
Number of Rows 1
Operating Temperature 0°C ~ 70°C
Orientation 90° Angle(Right)
Packaging Tray
Part Status Active
Series PULSEJACK™ J0G
Shield Material Brass
Shielding Shielded
Standard Package 70
Tab Direction Up
Termination Solder
EU RoHS Compliant
ECCN (US) EAR99
HTS 8536.69.40.40
Type RJ-45
Gender F
Number of Terminals 17
Number of Contacts 8
Number of Loaded Positions 8
Termination Method Solder
Terminal Pitch (mm) 2.03
Body Orientation Right Angle
Mating Cycle (Cycles) 750
Integrated Magnetics Yes
Shell Material Brass
Shell Plating Nickel
Product Style Single
Product Depth (mm) 24.56
Product Height (mm) 12.95
Mounting Through Hole
Вес, г 4

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.