046601.5NR, Предохранитель: плавкая вставка; сверхбыстрый; 1,5А; 63ВAC; 63В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4830 шт., срок 6 недель
54 руб.
Кратность заказа 5 шт.
от 50 шт. —
32 руб.
от 150 шт. —
29 руб.
от 500 шт. —
24.79 руб.
Добавить в корзину 5 шт.
на сумму 270 руб.
Альтернативные предложения2
Описание
The Littelfuse 466 series of fast-acting surface mount fuse is a small (1206 size) thin-film device designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.10.00.40 |
Type | Chip |
Acting | Very Fast |
Application | Digital Camera|Battery Pack|Cell Phone|Hard Disk Drive|DVD Player |
Fuse Size (mm) | 3.175 X 1.524 X 0.584 |
Current Rating (A) | 1.5 |
Voltage Rating (V) | 63 |
Maximum AC Voltage Rating (V) | 63 |
Maximum DC Voltage Rating (V) | 63 |
Maximum Power Dissipation (W) | 0.1244(Typ) |
Breaking Capacity @ Rated Voltage (A) | 50@63VDC|50@63VAC |
Typical Melting I2t (A²S) | 0.1103 |
Typical Cold Resistance (Ohm) | 0.046 |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Tape and Reel |
Product Depth (mm) | 1.524 |
Product Length (mm) | 3.175 |
Product Height (mm) | 0.584 |
Mounting | Surface Mount |
Package/Case | 1206 |
Brand: | Littelfuse |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fuse Size / Group: | 1206(3216 metric) |
Fuse Type: | Fast Blow |
Interrupt Rating: | 50 A at 63 VAC, 50 A at 63 VDC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Fuses |
Resistance: | 46 mOhms |
Series: | 466 |
Subcategory: | Fuses |
Tradename: | SlimLine |
Type: | Fast-Acting Surface Mount Fuse |
Voltage Rating AC: | 63 VAC |
Voltage Rating DC: | 63 VDC |
Body Material | Tin Coated Copper |
Body Width | 1.524mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 63 V ac/dc |
Current Rating | 1.5A |
Fuse Speed | F |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -55°C |
Terminal Material | Tin Over Nickel Over Copper |
Voltage Rating | 63V |
Automotive | No |
Military | No |
Operating Temperature - (??C) | -50~90 |
Rad Hard | No |
Typical Cold Resistance - (Ohm) | 0.048 |
Typical Melting I2t - (A??S) | 0.1103 |
Voltage Rating - (V) | 63 |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары