SMBJ350CA

Фото 1/4 SMBJ350CA
Изображения служат только для ознакомления,
см. техническую документацию
277 шт. со склада г.Москва, срок 6-9 дней
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.120 руб.
от 10 шт.91 руб.
от 100 шт.72.13 руб.
Добавить в корзину 2 шт. на сумму 340 руб.
Альтернативные предложения3
Номенклатурный номер: 8001983752
Бренд: Littelfuse

Описание

Электроэлемент
DIODE, TVS, 350V, 600W,BI, SMB; Product Range:-; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:350V; Clamping Voltage Vc Max:567V; Diode Case Style:DO-214AA; No. of Pins:2Pins; Breakdown Voltage Min:391V; Br

Технические параметры

Applications General Purpose
Bidirectional Channels 1
Category Circuit Protection
Current - Peak Pulse (10/1000µs) 1.1A
Family TVS-Diodes
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
Mounting Type Surface Mount
Online Catalog SMBJ Series
Operating Temperature -55°C ~ 150°C(TJ)
Other Names SMBJ350CALFDKR
Package / Case DO-214AA, SMB
Packaging Digi-Reel®
Power - Peak Pulse 600W
Power Line Protection No
Product Training Modules Transient Voltage Suppression(TVS)Diodes
Series SMBJ
Standard Package 1
Supplier Device Package DO-214AA(SMBJ)
Type Zener
Voltage - Breakdown (Min) 391V
Voltage - Clamping (Max) @ Ipp 567V
Voltage - Reverse Standoff (Typ) 350V
California Prop 65 Warning Information
Current - Peak Pulse (10/1000Вµs) 1.1A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
RoHS Status ROHS3 Compliant
Automotive No
Configuration Single
Direction Type Bi-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Clamping Voltage (V) 567
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 1.5
Maximum Power Dissipation (mW) 5000
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 350
Minimum Breakdown Voltage (V) 391
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Elements per Chip 1
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 800
Pin Count 2
PPAP No
Standard Package Name DO-214-AA
Supplier Package SMB
Test Current (mA) 1
Brand: Littelfuse
Breakdown Voltage: 391 V
Clamping Voltage: 567 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 1.5 A
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: DO-214AA-2
Pd - Power Dissipation: 5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 800 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMBJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 5 V
Working Voltage: 350 V
Вес, г 0.26

Техническая документация

Datasheet
pdf, 972 КБ
Datasheet
pdf, 967 КБ
Datasheet
pdf, 990 КБ
Datasheet SMBJ12A
pdf, 980 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.