SMBJ400A

Фото 1/2 SMBJ400A
Изображения служат только для ознакомления,
см. техническую документацию
103 шт. со склада г.Москва, срок 6-9 дней
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.77 руб.
от 10 шт.58 руб.
от 100 шт.39.75 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Альтернативные предложения2
Номенклатурный номер: 8001983753
Бренд: Littelfuse

Описание

Электроэлемент
TVS - Diode, 5 W, 648V, Unidirectional, DO-214AA, Product Range:SMBJ Series, TVS Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:400V, Clamping Voltage Vc Max:648V, Diode Case Style:DO-214AA, No. of Pins:2Pins , RoHS Compliant: Yes

Технические параметры

Applications General Purpose
Category Circuit Protection
Current - Peak Pulse (10/1000µs) 900mA
Family TVS-Diodes
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
Kits SMBJ-A-KIT-ND-KIT TVS DIODE 600W UNI-DIR SMB
Mounting Type Surface Mount
Online Catalog SMBJ Series
Operating Temperature -55°C ~ 150°C(TJ)
Other Names SMBJ400ACTSMBJ400ACT-NDSMBJ400ALFCT
Package / Case DO-214AA, SMB
Packaging Cut Tape(CT)
Power - Peak Pulse 600W
Power Line Protection No
Product Training Modules Transient Voltage Suppression(TVS)Diodes
Series SMBJ
Standard Package 1
Supplier Device Package DO-214AA(SMBJ)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 447V
Voltage - Clamping (Max) @ Ipp 648V
Voltage - Reverse Standoff (Typ) 400V
Automotive No
Configuration Single
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Clamping Voltage (V) 648
Maximum Forward Voltage (V) 5
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 1.3
Maximum Power Dissipation (mW) 5000
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 400
Minimum Breakdown Voltage (V) 447
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Elements per Chip 1
Part Status Active
PCB changed 2
Peak Forward Surge Current (A) 100
Peak Pulse Power Dissipation (W) 800
Pin Count 2
PPAP No
Standard Package Name DO-214-AA
Supplier Package SMB
Test Current (mA) 1
Brand: Littelfuse
Breakdown Voltage: 447 V
Clamping Voltage: 648 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 1.3 A
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: DO-214AA-2
Pd - Power Dissipation: 5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 800 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMBJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 5 V
Working Voltage: 400 V
Вес, г 0.09

Техническая документация

Datasheet
pdf, 967 КБ
Datasheet
pdf, 990 КБ
Datasheet SMBJ12A
pdf, 980 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.