A1391SEHLT-T

Фото 1/2 A1391SEHLT-T
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 2 шт.430 руб.
от 5 шт.372 руб.
от 10 шт.352.80 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8001987651

Описание

Электроэлемент
IC, HALL EFFECT, 6MLP; Hall Effect Type:Linear; Output Current:-; Sensor Case Style:-; No. of Pins:6Pins; Supply Voltage Min:2.5V; Supply Voltage Max:3.5V; Operating Temperature Min:-20В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (07-Jul-2017); RoHS Phthalates Compliant:Yes; Bandwidth:10kHz; Operating Temperature Range:-20В°C to +85В°C; Termination Type:Surface Mount Device

Технические параметры

Automotive No
Maximum Operating Supply Voltage - (V) 3.5
Maximum Supply Current - (uA) 3200(Typ)
Military No
Minimum Operating Supply Voltage - (V) 2.5
Operating Temperature - (??C) -20~85
Packaging Tape and Reel
Pin Count 6
Supplier Package MLP EP
ECCN (US) EAR99
EU RoHS Compliant
Magnetic Type Monolithic
Maximum Operating Supply Voltage (V) 3.5
Maximum Operating Temperature (°C) 85
Maximum Supply Current (uA) 3200(Typ)
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) -20
Module/IC Classification IC
Mounting Surface Mount
Part Status Active
PCB changed 6
PPAP No
Typical Operating Supply Voltage (V) 3.3
Вес, г 0.375

Техническая документация

Datasheet
pdf, 675 КБ
Документация
pdf, 810 КБ