1838256-3
12 630 руб.
от 2 шт. —
12 220 руб.
Добавить в корзину 1 шт.
на сумму 12 630 руб.
Описание
Электроэлемент
CABLE, M12, FEMALE, 4POS, RA; Connector to Connector:90° M12 Receptacle to Free End; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:M8/M12 Connector System; Accessory Type:Sensor Lead; Body Plating:Gold; Cable Length:5m; Connector A Contact Material:Brass, Gold Plated; Connector A Contact Plating:Gold; Connector Type A:M12 Sensor Right Angle 4 Position Receptacle; Connector Type B:Free End; Current Rating:5A; External Diameter:14.5mm; External Length / Height:35mm; For Use With:M12 Connector Type Sensors; IP / NEMA Rating:IP67; Lead Length:5m; Material:PUR; No. of Positions:4Ways; Operating Temperature Max:80°C; Operating Temperature Min:-20°C
Технические параметры
Alternate Length | 1838256-5-ND-CONN FMALE M12 4PS R/A 10M CABLE1838256-4-ND-CONN FMALE M12 4POS R/A 7M CABLE1838256-2-ND-CONN FMALE M12 4POS R/A 3M CABLE1838256-1-ND-CONN FMALE M12 4POS R/A 2M CABLE |
Cable Type | Round |
Category | Cable Assemblies |
Color | Black |
Connector Type | Circular 04 pos Female, Right Angle to Wire Leads |
Family | Circular Cable Assemblies |
Length | 16.40'(5.0m) |
Online Catalog | M12 Series |
Other Names | 18382563A97662 |
RoHS Information | 1838256-3 Statement of ComplianceRoHS 2 Statement |
Series | AMP |
Shielding | Unshielded |
Standard Package | 1 |
Usage | Industrial Environments-IP67 |
Вес, г | 227.8 |