5177985-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
870 руб.
от 2 шт. —
800 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Описание
Электроэлемент
0177983 0.8FH,R05H.5,060,08/Sn,TR,SC PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 60 Centerline (Pitch): .8 mm PCB Mount Receptacle Vertical Board-to-Board 60 I Board-To-Board Header & Receptacle I Part Number: 5177985-2 I Internal Number: 5177985-2 I .8 mm I LADD Distribution
Технические параметры
3D Model | 5177985-2.pdf |
Category | Connectors, Interconnects |
Connector Type | Receptacle, Outer Shroud Contacts |
Contact Finish | Gold |
Contact Finish Thickness | 8µin(0.20µm) |
Family | Rectangular-Board to Board Connectors-Arrays, Edge Type, Mezzanine |
Featured Product | Parallel Board Stacking ConnectorsTE Connectivity-Free Height Connectors for Parallel Board Stacking Applications |
Features | Board Guide |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm |
Mounting Type | Surface Mount |
Number of Positions | 60 |
Number of Rows | 2 |
Online Catalog | Free Height(FH)Series 0.80mm |
Other Names | A99190CT |
Packaging | Cut Tape(CT) |
Pitch | 0.031"(0.80mm) |
RoHS Information | 5177985-2 Statement of ComplianceRoHS 2 Statement |
Series | Free Height(FH), AMP |
Standard Package | 1 |
Brand: | TE Connectivity |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Number of Positions: | 60 Position |
Number of Rows: | 2 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 0.8 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Receptacles |
Series: | 1 mm Free Height |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 100 VAC |
Вес, г | 2.268 |
Техническая документация
Datasheet
pdf, 412 КБ