ZR40402F25
290 руб.
от 2 шт. —
210 руб.
от 10 шт. —
159 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Электроэлемент
Diodes Inc ZR40402F25TA, Fixed Series Voltage Reference 2.5V, ±2.0 % 3-Pin, SOT-23
Технические параметры
Brand | Diodes Incorporated |
Description/Function | Bandgap Circuit |
Factory Pack Quantity | 3000 |
Height | 1 mm |
Initial Accuracy | 2% |
Input Voltage | 2.45 V |
Length | 2.9 mm |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 120 mA |
Output Voltage | 2.5 V |
Package / Case | SOT-23-3 |
Packaging | Reel |
Product | Voltage References |
Product Category | Voltage References |
Reference Type | Shunt References |
RoHS | Details |
Series | ZR40402 |
Shunt Current - Max | 15 mA |
Shunt Current - Min | 60 uA |
Temperature Coefficient | 100 PPM/C |
Topology | Shunt References |
Width | 1.3 mm |