ECS-2100AX-200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва, срок 6-7 дней
1 300 руб.
от 2 шт. —
1 160 руб.
от 5 шт. —
1 060 руб.
от 10 шт. —
1 012.50 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Альтернативные предложения2
Номенклатурный номер: 8001989178
Описание
Электроэлемент
TH Crystal Oscillator 20MHz 5V 50pF 4-Pin DIP - Rail/Tube (Alt: ECS-2100AX-200)
Технические параметры
Frequency Stability | ±100(ppm) |
Load Capacitance | 50(pF) |
Mounting Style | Through Hole |
Operating Supply Voltage (Max) | 5.25(V) |
Operating Supply Voltage (Min) | 4.75(V) |
Operating Supply Voltage (Typ) | 5 |
Operating Temperature Max Deg. C | 70C |
Operating Temperature Min Deg. C | 0C |
Output Frequency | 20(MHz) |
Output Level | HCMOS/TTL |
Packaging | Tube |
Pin Count | 4 |
Product Depth (mm) | 13.2(mm) |
Product Height (mm) | 4.5(mm) |
Product Length (mm) | 13.2(mm) |
Programmable | No |
Rad Hardened | No |
Screening Level | Commercial |
Standard Frequency | 20 |
Symmetry Max | 55(%) |
Type | Crystal Oscillator |
Base Resonator | Crystal |
Current - Supply (Max) | 25mA |
ECCN | EAR99 |
Frequency | 20MHz |
Height - Seated (Max) | 0.213"" (5.40mm) |
HTSUS | 8541.60.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | 0В°C ~ 70В°C |
Output | HCMOS, TTL |
Package | Tube |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.520"" L x 0.520"" W (13.20mm x 13.20mm) |
Voltage - Supply | 5V |
Brand: | ECS |
Current Rating: | 25 mA |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Frequency Stability: | 100 PPM |
Frequency: | 20 MHz |
Load Capacitance: | 50 pF |
Manufacturer: | ECS |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 5 V |
Output Format: | HCMOS, TTL |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Series: | ECS-2100X |
Subcategory: | Oscillators |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Termination Style: | Radial |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Stability (ppm) | ±100 |
Load Capacitance (pF) | 50 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 70 |
Maximum Symmetry (%) | 55 |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 4 |
PPAP | No |
Standard Frequency (MHz) | 20 |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 4.423 |
Техническая документация
Datasheet
pdf, 419 КБ
Datasheet
pdf, 416 КБ
Datasheet
pdf, 398 КБ
Документация
pdf, 451 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.