FX10A-100S/10-SV(91)

FX10A-100S/10-SV(91)
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 8-9 дней
1 400 руб.
от 2 шт.1 280 руб.
от 4 шт.1 190 руб.
Добавить в корзину 1 шт. на сумму 1 400 руб.
Альтернативные предложения2
Номенклатурный номер: 8001989348
Бренд: Hirose Electric

Описание

Электроэлемент
CONNECTOR, STACKING, RCPT, 100POS; Product Range:FunctionMax FX10 Series; No. of Contacts:100Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Contact Termination:Surface Mount Vertical

Технические параметры

Brand Hirose Connector
Factory Pack Quantity 1000
Manufacturer Hirose Electric
Number of Rows 2 Row
Packaging Reel
Product Receptacles
Product Category Board to Board Mezzanine Connectors
RoHS Details
Series FX10
Termination Style SMD/SMT
Tradename FunctionMAX
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 300 mA
Data Rate: 15 Gbps
Factory Pack Quantity: 1000
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Hirose Electric
Maximum Data Rate: 15 Gbps
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 100 Position
Part # Aliases: 570-0202-7-91
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 50 VAC
Вес, г 0.89

Техническая документация

Datasheet
pdf, 954 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.