CRCW04023R00FKED
![CRCW04023R00FKED](https://static.chipdip.ru/lib/125/DOC043125734.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 руб.
Кратность заказа 10000 шт.
от 30000 шт. —
1.30 руб.
Добавить в корзину 10000 шт.
на сумму 20 000 руб.
Описание
D/CRCW e3 Standard Thick Film Chip Resistors Vishay / Dale D/CRCW e3 Standard Thick Film Chip Resistors are AEC-Q200 qualified, offer up to 500V voltage rating, and have a 1W maximum rating. These resistors are ideal for most fields of modern electronics where high reliability and stability are a major concern. Vishay D/CRCW resistors feature a -55°C to +155°C temperature range and are suitable for automotive, telecommunications, and industrial applications.
Технические параметры
Application: | Automotive Grade |
Brand: | Vishay/Dale |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: | 10000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Composition | Thick Film |
Features | Automotive AEC-Q200 |
Height - Seated (Max) | 0.016"(0.40mm) |
Manufacturer | Vishay Dale |
Number of Terminations | 2 |
Package / Case | 0402(1005 Metric) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | CRCW |
Size / Dimension | 0.039" L x 0.020" W(1.00mm x 0.50mm) |
Supplier Device Package | 0402 |
Temperature Coefficient | В±100ppm/В°C |
Техническая документация
Datasheet
pdf, 133 КБ
Трёхмерное изображение изделия
zip, 210 КБ