ES3G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
80 руб.
от 10 шт. —
61 руб.
от 39 шт. —
45.62 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
Diode Switching 400V 3A 2-Pin SMC T/R - Tape and Reel (Alt: ES3G-E3/9AT)
Технические параметры
Automotive | No |
Maximum Continuous Forward Current - (A) | 3 |
Military | No |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Peak Forward Voltage - (V) | 1.1 |
Peak Non-Repetitive Surge Current - (A) | 100 |
Peak Reverse Current - (uA) | 10 |
Peak Reverse Recovery Time - (ns) | 50 |
Peak Reverse Repetitive Voltage - (V) | 400 |
Pin Count | 2 |
Supplier Package | SMC |
If - Forward Current | 3A |
Peak Reverse Voltage | 400V |
Vf - Forward Voltage | 1.1V @ 3A |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Continuous Forward Current (A) | 3 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.1 |
Peak Non-Repetitive Surge Current (A) | 100 |
Peak Reverse Current (uA) | 10 |
Peak Reverse Recovery Time (ns) | 50 |
Peak Reverse Repetitive Voltage (V) | 400 |
PPAP | No |
Supplier Temperature Grade | Commercial |
Type | Switching Diode |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1700 |
If - Forward Current: | 3 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | Vishay |
Max Surge Current: | 100 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-214AB-2 |
Part # Aliases: | ES3G-E3/9AT |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 35 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 400 V |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Ultrafast Rectifiers |
Maximum Continuous Forward Current | 3A |
Maximum Forward Voltage Drop | 1.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AB(SMC) |
Peak Non-Repetitive Forward Surge Current | 100A |
Peak Reverse Recovery Time | 50ns |
Peak Reverse Repetitive Voltage | 400V |
Rectifier Type | General Purpose |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 85 КБ
Datasheet ES3G-E3/57T
pdf, 90 КБ
Datasheet ES3G-E3/57T
pdf, 104 КБ
es3f-1768099
pdf, 93 КБ
Документация
pdf, 87 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов