TCUT1300X01
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 2 шт. —
220 руб.
от 10 шт. —
174 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Электроэлемент
TRANSMISSIVE SENSOR, PHOTOTRANSISTOR, Sensor Output:Phototransistor, Sensor Mounting:-, Gap Width:-, Aperture Width:-, Forward Current If:-, Reverse Voltage Vr:-, Forward Voltage:-, Product Range:TCUT1300X01, Input Current:15mA , RoHS Compliant: Yes
Технические параметры
Automotive | Yes |
Maximum Collector Current - (mA) | 20 |
Maximum Collector-Emitter Voltage - (V) | 20 |
Maximum Fall Time - (ns) | 150000 |
Maximum Forward Current - (mA) | 25 |
Maximum Power Dissipation - (mW) | 75 |
Maximum Reverse Voltage - (V) | 5 |
Maximum Rise Time - (ns) | 150000 |
Military | No |
Operating Temperature - (??C) | -40~105 |
Output Device | Phototransistor |
Packaging | Tape and Reel |
Peak Wavelength - (nm) | 950 |
Pin Count | 6 |
Slit Width - (mm) | 0.3 |
Standard Package Name | SMD |
Supplier Package | SMD |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.80.00 |
Type | Transmissive |
Number of Channels per Chip | 2 |
Gap Width (mm) | 3 |
Slit Width (mm) | 0.3 |
Peak Wavelength (nm) | 950 |
Maximum Rise Time (ns) | 150000 |
Maximum Fall Time (ns) | 150000 |
Maximum Forward Current (mA) | 25 |
Maximum Collector Current (mA) | 20 |
Maximum Collector-Emitter Voltage (V) | 20 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mounting | Surface Mount |
Package Height | 4 |
Package Length | 4 |
Package Width | 5.5 |
PCB changed | 6 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Number of Pins | 6 |
Operating Temperature Range | -40 →+85°C |
Package Type | SMD |
Slot Width | 3mm |
Typical Fall Time | 30µs |
Typical Rise Time | 20µs |
Width | 5.5mm |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 575 КБ
Datasheet
pdf, 306 КБ
Datasheet
pdf, 306 КБ
Datasheet TCUT1300X01
pdf, 310 КБ
Документация
pdf, 308 КБ
Похожие товары