RC0201JR-07270RL, Thick Film Resistors - SMD 270 Ohms 50 mW 0201 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30000 шт., срок 6-8 недель
30 руб.
от 10 шт. —
5 руб.
от 100 шт. —
2.40 руб.
от 1000 шт. —
1.46 руб.
Добавить в корзину 1 шт.
на сумму 30 руб.
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Thick Film RC & RE Series Precision ResistorsYAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
Технические параметры
Номин.сопротивление | 270 | |
Единица измерения | Ом | |
Точность,% | 5% | |
Номин.мощность,Вт | 50 mW(1/20 W) | |
Макс.рабочее напряжение,В | 25 V | |
Application: | High Reliability | |
Brand: | YAGEO | |
Case Code - in: | 0201 | |
Case Code - mm: | 0603 | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors SMD | |
Series: | RC | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 200 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | General Purpose | |
Anti-Sulfurated | NO | |
Anti-Surge | NO | |
Case Style | Epoxy | |
Construction | Rectangular | |
Current Sensing | NO | |
Failure Rate | Not Required | |
Lead Spacing (nom) | Not Required(mm) | |
Military Standard | Not Required | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Package / Case | 0201 | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.23(mm) | |
Temperature Coefficient | ±200(ppm/°C) | |
Temperature Range @ Derated Power | 70 TO 125 | |
Termination Style | PAD | |
Type | Thick Film | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары