LTST-C155KGJRKT

Фото 1/5 LTST-C155KGJRKT
Изображения служат только для ознакомления,
см. техническую документацию
37 шт. со склада г.Москва
7 руб.
Мин. кол-во для заказа 37 шт.
Добавить в корзину 37 шт. на сумму 259 руб.
Альтернативные предложения4
Номенклатурный номер: 8028977415

Описание

Светодиоды дискретные
Описание LED; SMD; 1210; red/green; 3.2x2.7x1mm; 130°; 2?2.4/2?2.4V; 20mA Характеристики
Категория Светодиод
Тип LED
Угол обзора, гр. 130
Цвет свечения красный, зеленый
Напряжение питания DC, В 2.4
Ток потребления, мА 20
Монтаж SMD
Корпус 1210
Цвет линзы прозрачная
Особенности двухцветный

Технические параметры

кол-во в упаковке 1
корпус LED12103225METRIC
Color Green, Red
Configuration Independent
Current - Test 20mA Green, 20mA Red
ECCN EAR99
Height (Max) 1.10mm
HTSUS 8541.40.2000
Lens Color Colorless
Lens Size 2.06mm x 2.70mm
Lens Style Rectangle with Flat Top
Lens Transparency Clear
Millicandela Rating 35mcd Green, 45mcd Red
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 1210 (3225 Metric)
RoHS Status ROHS3 Compliant
Size / Dimension 3.20mm L x 2.70mm W
Supplier Device Package Chip LED
Viewing Angle 130В°
Voltage - Forward (Vf) (Typ) 2V Green, 2V Red
Wavelength - Dominant 571nm Green, 631nm Red
Wavelength - Peak 574nm Green, 639nm Red
Brand Lite-On
Factory Pack Quantity 3000
If - Forward Current 20 mA
Illumination Color Red, Green
Lens Color/Style Water Clear
Lens Dimensions 2.06 mm x 2.7 mm
Lens Shape Rectangular
Luminous Intensity 45 mcd, 35 mcd
Manufacturer Lite-On
Maximum Operating Temperature +85 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Orientation Top View
Packaging Cut Tape or Reel
Power Rating 75 mW
Product Bi-Color LEDs
Product Category Standard LEDs-SMD
Product Type LED-Standard
Subcategory LEDs
Vf - Forward Voltage 2 V, 2 V
Vr - Reverse Voltage 5 V
Wavelength/Color Temperature 571 nm, 631 nm
Chip Material AlGaInP
Dominant Wave Length 571/631(nm)
Emitting Color Yellow Green/Red
Forward Current 30(mA)
Forward Voltage 2.4(V)
High Brightness Yes
Main Category Chip LED
Maximum Forward Current 30(mA)
Mounting Surface Mount
Mounting Orientation TOP MOUNT
Number of Elements 2
Operating Temp Range -55C to 85C
Operating Temperature Classification Industrial
Package Type Chip Led
Peak Wavelength 574/639(nm)
Pin Count 4
Power Dissipation 75(W)
Product Depth (mm) 3.2(mm)
Product Height (mm) 1.1(mm)
Product Length (mm) 2.7(mm)
Rad Hardened No
Reverse Voltage 5(V)
Shape Type Rectangular
Test Current (It) 20(mA)
Type Bi-Color
Brand: Lite-On
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 20 mA
Illumination Color: Red, Green
Lens Color: Colorless
Lens Dimensions: 2.06 mm x 2.7 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 45 mcd, 35 mcd
Manufacturer: Lite-On
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 1311(3227 metric)
Power Rating: 75 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Bi-Color LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2 V
Viewing Angle: 130 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 631 nm, 571 nm
Dominant Wavelength 571/631 nm
LED Colours Green, Red
Lens Colour Clear
Number of LEDs 2
Number of Pins 4
Вес, г 0.06

Техническая документация

Datasheet
pdf, 574 КБ
Datasheet LTST-C155KGJRKT
pdf, 709 КБ
Datasheet LTST-C155KGJRKT
pdf, 710 КБ
Документация
pdf, 855 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.