LTSTC170KSKT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18668 шт. со склада г.Москва
3 руб.
Мин. кол-во для заказа 1421 шт.
от 3000 шт. —
2 руб.
от 15000 шт. —
1.70 руб.
Добавить в корзину 1421 шт.
на сумму 4 263 руб.
Альтернативные предложения4
Описание
Светодиоды дискретные
Описание Светодиод, SMD, 0805, желтый, 20-112мкд, 2x1,25x1,1мм, 130°, 20мА
Технические параметры
кол-во в упаковке | 3000 |
корпус | SMD080520X125MM |
Color | Yellow |
Dominant Wavelength (nm) | 587(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | Yes |
High Power | No |
Intensity | 112mcd(Max) |
Lead Standoff | No |
LED Material | AlGaInP |
Lens Appearance | Colorless Non Diffused |
Lens Dimensions (mm) | 1.4x1.25x0.6 |
Lens Shape Type | Rectangular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.4 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 588 |
Pin Count | 2 |
Product Category | Chip LED |
Reverse Voltage (V) | 5 |
Standard Package Name | SMD |
Supplier Color | Yellow |
Supplier Package | Chip LED |
Test Current (mA) | 20 |
Type | Uni-Color |
Viewing Angle (°) | 130 |
Brand | Lite-On |
Factory Pack Quantity | 3000 |
If - Forward Current | 20 mA |
Illumination Color | Yellow |
Lens Color/Style | Water Clear |
Lens Shape | Rectangular |
Luminous Intensity | 28 mcd to 112 mcd |
Manufacturer | Lite-On |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Orientation | Top View |
Package / Case | 0805(2012 metric) |
Peak Wavelength | 588 nm |
Power Rating | 75 mW |
Product | Yellow LEDs |
Product Type | LED-Standard |
Subcategory | LEDs |
Vf - Forward Voltage | 1.8 V to 2.4 V |
Viewing Angle | 130 deg |
Wavelength/Color Temperature | 587 nm to 594.5 nm |
Brand: | Lite-On |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 20 mA |
Illumination Color: | Yellow |
Lens Color: | Colorless |
Lens Dimensions: | 1.4 mm x 1.25 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 28 mcd to 112 mcd |
Manufacturer: | Lite-On |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0805(2012 metric) |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Yellow LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.4 V |
Viewing Angle: | 130 deg |
Wavelength/Color Temperature: | 587 nm |
Dominant Wavelength | 587 nm |
Forward Voltage | 2.4 V |
LED Colours | Yellow |
Lens Colour | Clear |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Package Type | 2012(0805) |
Series | CHIP LED 0805 |
Automotive | No |
Dominant Wavelength - (nm) | 587(Min) |
Lens Dimensions - (mm) | 1.4x1.25x0.6 |
Maximum Forward Current - (mA) | 30 |
Maximum Forward Voltage - (V) | 2.4 |
Military | No |
Operating Temperature - (??C) | -55~85 |
Peak Wavelength - (nm) | 588 |
Viewing Angle - (??) | 130 |
Вес, г | 0.033 |
Техническая документация
Datasheet
pdf, 692 КБ
Datasheet
pdf, 292 КБ
Datasheet LTSTC170KSKT
pdf, 708 КБ
Datasheet LTST-C170KSKT
pdf, 599 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары