STM6600CS25DM6F
![Фото 1/3 STM6600CS25DM6F](https://static.chipdip.ru/lib/694/DOC001694733.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/217/DOC004217183.jpg)
![](https://static.chipdip.ru/lib/184/DOC028184096.jpg)
200 шт., срок 7-9 недель
210 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 420 руб.
Альтернативные предложения2
Описание
STM66xx Smart Push-Button On / Off Controller
STMicroelectronics STM6600/STM6601 Smart Push-Button On / Off Controllers with Smart Reset™ and power-on lockout protects against the hazards faced by battery-operated devices. These types of devices include smartphones, digital cameras, and media players. The STM6600/STM6601 controllers enable and disable power for the application depending on push-button states, signals from the processor, and battery voltage. If the battery is excessively discharged or a fault is detected in the power supply, the IC blocks power-up. These devices also implement smart-reset capabilities to enable users to safely recover gadgets that have frozen or crashed during normal operation. The STM6600/STM6601 controllers connect directly to the power and reset buttons and have circuitry to prevent external interference such as electrostatic discharges. These devices feature a very low current consumption of 6µA in normal operation and only 1µA during standby, resulting in virtually no battery drain when the application is turned off.
STMicroelectronics STM6600/STM6601 Smart Push-Button On / Off Controllers with Smart Reset™ and power-on lockout protects against the hazards faced by battery-operated devices. These types of devices include smartphones, digital cameras, and media players. The STM6600/STM6601 controllers enable and disable power for the application depending on push-button states, signals from the processor, and battery voltage. If the battery is excessively discharged or a fault is detected in the power supply, the IC blocks power-up. These devices also implement smart-reset capabilities to enable users to safely recover gadgets that have frozen or crashed during normal operation. The STM6600/STM6601 controllers connect directly to the power and reset buttons and have circuitry to prevent external interference such as electrostatic discharges. These devices feature a very low current consumption of 6µA in normal operation and only 1µA during standby, resulting in virtually no battery drain when the application is turned off.
Технические параметры
Количество Выводов | 12вывод(-ов) |
Максимальная Рабочая Температура | 85 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 1.6В |
Стиль Корпуса ИС Контроллера | TDFN |
Ток Питания | 0.6мкА |
Универсальный Номер Микросхемы | STM6600 |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Reset Threshold Voltage (V) | 3.51 |
Maximum Supply Current (uA) | 8 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 3.29 |
Monitored Voltage (V) | 1.6 to 5.5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active High/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 12 |
Pin Count | 12 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | DFN |
Supplier Package | TDFN |
Supplier Temperature Grade | Industrial |
Type | Voltage Detector |
Typical Reset Threshold Voltage (V) | 3.4 |
Watchdog Timer | No |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Current: | 6 uA |
Input Voltage Range: | 1.6 V to 5.5 V |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.6 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | TDFN-12 |
Product Category: | Power Management Specialized-PMIC |
Product Type: | Power Management Specialized-PMIC |
Series: | STM6600 |
Subcategory: | PMIC-Power Management ICs |
Tradename: | Reset |
Type: | Special Purpose |
Brand | STMicroelectronics |
Factory Pack Quantity | 3000 |
Manufacturer | STMicroelectronics |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+85 C |
Package / Case | TDFN-12 |
Product Category | Power Management Specialized-PMIC |
RoHS | Details |
Series | STM6600 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.