0347290200

Фото 1/2 0347290200
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 2 шт.350 руб.
от 5 шт.285 руб.
от 10 шт.262.08 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8001991708
Бренд: Molex

Описание

Электроэлемент
AUTOMOTIVE CONN HOUSING, RCPT, 20WAYS; Product Range:Stac64 34729 Series; Gender:Receptacle; No. of Positions:20Ways; For Use With:Molex CTX64 34803 Series Socket Contacts; Connector Body Material:PBT (Polybutylene Terep

Технические параметры

Product Range Stac64 34729 Series; Contact Termination Type
Application: Automotive, Signal
Brand: Molex
Color: Black
Contact Type: Receptacle
Description/Function: Stac64 Receptacle Housing, Polarization A
Factory Pack Quantity: Factory Pack Quantity: 1200
Manufacturer: Molex
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0347290200
Pitch: 2.54 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: Stac64
Colour Black
Current Rating 10A
Gender Female
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Number of Rows 2
Series Stac64
Series Number 34729
Termination Method Crimp
Type PCB Connector
Width 30mm
Вес, г 7

Техническая документация

Datasheet
pdf, 1489 КБ
Datasheet
pdf, 1079 КБ
Datasheet
pdf, 613 КБ
Datasheet
pdf, 62 КБ
Документация
pdf, 43 КБ