3306P-1-202
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
39 руб.
от 100 шт. —
29 руб.
от 1000 шт. —
26.45 руб.
Добавить в корзину 2 шт.
на сумму 156 руб.
Описание
Электроэлемент
TRIMMER POTENTIOMETER 2KOHM 1TURN SNAP-IN, Track Resistance:2kohm, Power Rating:200mW, Resistance Tolerance: 10%, Product Range:3306P Series, No. of Turns:1Turns, Potentiometer Mounting:Through Hole, MSL:-, Filter Terminals:SMD , RoHS Compliant: Yes
Технические параметры
Track Resistance | 2kohm; Power Rating |
Bushing Type | NOT REQUIRED |
Failure Rate | Not Required |
Linear Or Logarithmic | LIN |
Military Standard | Not Required |
Mounting Style | Through Hole |
Number of Elements | 1 |
Number of Turns | 1(Elec)/1(Mech)(Turn) |
Operating Temp Range | -25C to 100C |
Packaging | Bag |
Positions of Adjustment | TOP |
Power Rating | 0.2(1/5)(W) |
Product Depth (mm) | 8.1(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 7.62(mm) |
Product Length (mm) | 6.81(mm) |
Rad Hardened | No |
Resistance | 2000(ohm) |
Shaft Diameter (mm) | 3.4(mm) |
Switch Option | NO |
Technology | Cermet |
Temperature Coefficient | ±250(ppm/°C) |
Termination Style | Pin |
Tolerance (+ or -) | 25% |
Type | Trimmer |
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 215 |
EU RoHS | Compliant with Exemption |
Maximum Operating Temperature (°C) | 100 |
Maximum Voltage Rating (V) | 100 |
Mechanical Rotation (°) | 260 |
Minimum Operating Temperature (°C) | -25 |
Number of Electrical Turns (Turns) | 1 |
Number of Mechanical Turns (Turns) | 1 |
Part Status | Active |
PPAP | No |
Temperature Coefficient (ppm/°C) | ±250 |
Adjustment Type | Top Adjustment |
Base Product Number | 3306P-> |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
Resistive Material | Cermet |
RoHS Status | ROHS3 Compliant |
Size / Dimension | Rectangular-0.319"" x 0.268"" Face x 0.300"" H( |
Вес, г | 0.4512 |