3314J-1-201ELF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
от 2 шт. —
640 руб.
от 5 шт. —
561 руб.
от 10 шт. —
523.75 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Описание
Электроэлемент
TRIMMER, 200R, 4MM, Track Resistance:200ohm, Power Rating:250mW, Resistance Tolerance: 20%, Product Range:Trimpot 3314 Series, No. of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Temperature Coefficient: 100ppm/ C, , RoHS Compliant: Yes
Технические параметры
Track Resistance | 200ohm; Power Rating |
Maximum Operating Temperature | +125°C |
Maximum Resistance | 200Ω |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Temperature Coefficient | ±100ppm/°C |
Termination Style | J-Hook |
Adjustment: | Top Slot |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Vertical Adjustment |
Product Category: | Trimmer Resistors-SMD |
Product Type: | Trimmer Resistors |
Product: | Single Turn |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Tradename: | Trimpot |
Type: | J-Lead SMD Square Trimming Potentiometer |
Вес, г | 0.345 |