70ADH-3-ML0

70ADH-3-ML0
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 2 шт.610 руб.
от 5 шт.532 руб.
от 10 шт.495 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8001992174
Бренд: Bourns

Описание

Электроэлемент
Conn Modular Contact M 3 POS 4mm Solder ST Thru-Hole 3 Terminal 1 Port Tube

Технические параметры

Battery Cell Size 70AD
Brand Bourns
Color Black
Contact Plating Gold over Nickel
Factory Pack Quantity 40
Manufacturer Bourns
Material Copper Alloy
Mounting Style Through Hole
Number of Batteries 3 Battery
Packaging Tube
Part # Aliases 70ADH-003-ML0
Product Battery Contacts
Product Category Battery Contacts
RoHS Details
Series 70AD
Type Modular Contact
Unit Weight 0.060812 oz
Automotive No
Body Orientation Straight
Contact Material Copper Alloy
ECCN (US) EAR99
EU RoHS Compliant
Gender M
Insulation Resistance (MOhm) 500
Mating Cycle (Cycles) 5000
Maximum Contact Resistance (mOhm) 25
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 30VDC
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Contacts 3
Number of Ports 1
Number of Terminals 3
Part Status Active
PPAP No
Terminal Pitch (mm) 4
Termination Method Solder
Вес, г 1.2

Техническая документация

Datasheet
pdf, 469 КБ