70ADJ-5-FL1, Battery Contacts 5 Position Female SMD

70ADJ-5-FL1, Battery Contacts 5 Position Female SMD
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 10 шт.530 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8005118228
Артикул: 70ADJ-5-FL1
Бренд: Bourns

Описание

Power\Battery Holders, Clips & Contacts\Battery Contacts
Modular Contacts Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.

Технические параметры

Battery Cell Size: 70AD
Brand: Bourns
Color: Black
Contact Plating: Gold over Nickel
Factory Pack Quantity: 24
Manufacturer: Bourns
Material: Copper Alloy
Mounting Style: SMD/SMT
Number of Batteries: 5 Battery
Packaging: Tube
Part # Aliases: 70ADJ-005-FL1 70ADJ-005-FL1-PB
Product Category: Battery Contacts
Product Type: Battery Contacts
Product: Battery Contacts
Subcategory: Battery
Type: Modular Contact
Battery Cell Size 70AD
Brand Bourns
Color Black
Contact Plating Gold over Nickel
Factory Pack Quantity 24
Manufacturer Bourns
Material Copper Alloy
Mounting Style SMD/SMT
Number of Batteries 5 Battery
Packaging Tube
Part # Aliases 70ADJ-005-FL1 70ADJ-005-FL1-PB
Product Battery Contacts
Product Category Battery Contacts
RoHS Details
Series 70AD
Type Modular Contact
Вес, г 2

Техническая документация