1-111196-8

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию


3 730 руб.
от 2 шт. —
3 640 руб.
от 5 шт. —
3 530 руб.
Добавить в корзину 1 шт.
на сумму 3 730 руб.
Описание
Электроэлемент
RECEPTACLE, IDC, 20WAY; Pitch Spacing:1.27mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:AMPMODU System 50 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (07-Jul-2017); Colour:Black; Contact Current Rating:5A; External Depth:6.25mm; External Length / Height:14.73mm; Flammability Rating:UL 94V-0; Insulation Resistance:5000Mohm; Material:Thermoplastic; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Terminal Plating:Tin; Voltage Rating VAC:30V
Технические параметры
Agency/Standard | CSA, (UL) |
Centerline (Pitch) | 1.27 mm |
Circuit Application | Signal |
Compatible With Wire & Cable Type | Ribbon Cable |
Connector & Contact Terminates To | Wire & Cable |
Connector & Housing Type | Receptacle |
Connector Height | 12.32 mm |
Connector Length | 17.78 mm |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector Product Type | Connector Assembly |
Connector System | Cable-to-Board |
Connector Type | Connector Assembly |
Connector Width | 6.45 mm |
Contact Base Material | Copper Alloy |
Contact Current Rating (Max) | 0.5 A |
Contact Layout | Matrix |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 0.762 µm |
Contact Underplating Material | Nickel |
CSA File Number | LR 7189 |
Housing Color | Black |
Housing Material | Thermoplastic |
Insulation Resistance | 5000 MΩ |
Mating Alignment | With |
Mating Alignment Type | Polarization |
Mating Pin Diameter | 0.38 mm |
Mating Retention | With |
Mating Retention Feature Material | Stainless Steel |
Mating Retention Type | Latch |
Mating Square Post Dimension | 0.38 mm |
Number of Positions | 20 |
Number of Rows | 2 |
Operating Temperature Range | -65-105 °C |
Operating Voltage | 30 VAC |
Packaging Method | Tray |
Packaging Quantity | 70 |
Panel Mount Feature | Without |
Round Termination Post & Tail Diameter | 0.38 mm |
Row-to-Row Spacing | 2.54 mm |
Sealable | No |
Square Termination Post & Tail Dimension | 0.38 mm |
Termination Method to Wire & Cable | Insulation Displacement Crimp(IDC) |
UL File Number | E28476 |
UL Flammability Rating | UL 94V-0 |
UL Rating | Recognized |
Wire Contact Termination Area Plating Material | Tin |
Wire Contact Termination Area Plating Material Thickness | 2.54-5.08 µm |
Body Orientation | Vertical |
Contact Material | Copper |
Contact Plating | Gold over Nickel |
Current Rating | 500mA |
Gender | Female |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -65°C |
Mounting Type | Cable Mount |
Number of Contacts | 20 |
Pitch | 1.27mm |
Series | AMP-LATCH System 50 |
Termination Method | IDC |
Voltage Rating | 30 V ac |
Вес, г | 2.9 |