1-175218-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 2 шт. —
260 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Электроэлемент
Описание ДИНАМИЧЕСКИЙ L/P REC CONT L AU0.37
Технические параметры
Barrel Type | Open Barrel |
Connector & Contact Terminates To | Wire & Cable |
Connector System | Wire-to-Wire |
Contact Base Material | Copper Alloy |
Contact Classification | Power, (Signal) |
Contact Current Rating (Max) | 15 A |
Contact Length | 17.8 mm |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Thickness | 0.38 µm |
Contact Retention Type | Locking Lance |
Contact Retention Within Housing | With |
Contact Type | Socket |
Contact Underplating Material | Nickel |
Discrete Wire Type | Stranded |
For Use With | Tab Contact |
Glow Wire Rating | Standard Part-Not Glow Wire |
High Current | Yes |
Operating Temperature Range | -55-105 °C |
Operating Voltage | 250 VAC, (600 VAC) |
Packaging Method | Bag/Box |
Packaging Quantity | 1000 |
Termination Method to Wire & Cable | Crimp |
Underplate Material Thickness | 1.3 µm |
Wire Range Mark | L |
Wire Size | 20-16 AWG |
Wire/Cable Type | Discrete Wire |
Application: | Component-to-Wire, Power, Signal |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Contact Type: | Tab |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | D-3000 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | DYNAMIC SERIES |
Wire Gauge: | 20 AWG to 16 AWG |
Вес, г | 0.435 |
Техническая документация
Datasheet
pdf, 87 КБ