5103309-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 2 шт. —
470 руб.
от 5 шт. —
404 руб.
от 10 шт. —
376.74 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Электроэлемент
Описание Проводная клемма, зажим, контактов: 10 Штырь (Папа) Характеристики Категория | Разъем |
Технические параметры
Centerline (Pitch) | 2.54 mm |
Circuit Application | Signal |
Comment | Mates with Receptacles |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Plug |
Connector Height | 8.813 mm |
Connector Length | 20.32 mm |
Connector Mounting Type | Board Mount |
Connector Product Type | Connector Assembly |
Connector Profile | Low |
Connector System | Wire-to-Board |
Connector Type | Header |
Contact Base Material | Copper Alloy |
Contact Current Rating (Max) | 1 A |
Contact Mating Area Plating Material | Gold, (Gold Flash) |
Contact Shape & Form | Square |
Contact Type | Pin |
Contact Underplating Material | Nickel |
Daisy Chain | With |
Housing Color | Black |
Housing Material | Glass Filled Nylon/PBT |
Housing Temperature Rating | Standard |
Insulation Resistance | 5000 MΩ |
Mating Alignment | With |
Mating Alignment Type | Center, (Dual Polarizing Bar) |
Mating Retention | Without |
Mating Square Post Dimension | 0.64 mm |
Number of Positions | 10 |
Number of Rows | 2 |
Operating Temperature Range | -65-105 °C |
Operating Voltage | 250 VAC |
Packaging Method | Tube |
Packaging Quantity | 35 |
Panel Mount Feature | Without |
PCB Contact Termination Area Plating Material | Tin |
PCB Contact Termination Area Plating Material Thickness | 2.54 µm |
PCB Mount Alignment | Without |
PCB Mount Orientation | Vertical |
PCB Mount Retention | Without |
Ribbon Cable Connector Header Type | Pin Header |
Row-to-Row Spacing | 2.54 mm |
Shrouded End Dimension | 3.81 mm |
Solder Process Feature | Board Standoff |
Square Termination Post & Tail Dimension | 0.64 mm |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 3.05 mm |
UL Flammability Rating | UL 94V-0 |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | AMP-LATCH |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.05 mm |
Termination Style: | Solder Pin |
Tradename: | AMP-LATCH |
Type: | Shrouded |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 1.0A |
Mounting Type | Through Hole |
Number of Contacts | 10 |
Pitch | 2.54mm |
Series | AMP-LATCH |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Вес, г | 2.08 |
Техническая документация
Datasheet
pdf, 94 КБ
Datasheet 9-146462-0
pdf, 12900 КБ