5499922-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 2 шт. —
370 руб.
от 3 шт. —
328 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Посмотреть аналоги20
Описание
Электроэлемент
A/L UNIV HDR 10P VERT LG LAT Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 10 2.54 mm .1" I Ribbon Cable Connector I Part Number: 5499922-1 I Internal Number: 5499922-1 I LADD Distribution
Технические параметры
RoHS Compliant | Yes |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Brass, Phophor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 54 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Thermoplastic |
Latching Type: | Ejection |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | AMP-LATCH |
Subcategory: | Headers и Wire Housings |
Termination Post Length: | 2.79 mm |
Termination Style: | Solder Pin |
Tradename: | AMP-LATCH |
Type: | Shrouded |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass, Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.0A |
Mounting Type | Through Hole |
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | AMP-LATCH |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 250 V |
Вес, г | 6.648 |