794616-8, Pin & Socket Connectors PLUG DUAL F.H. 8P free hanging
![Фото 1/2 794616-8, Pin & Socket Connectors PLUG DUAL F.H. 8P free hanging](https://static.chipdip.ru/lib/784/DOC004784448.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/986/DOC029986216.jpg)
Описание
The Micro MATE-N-LOK series low profile micro MATE-N-LOK Connector has a vertical height of less than 4.7mm - about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24 to 20 and 30 to 26AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colours. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V. This low-profile connector joins the proven micro MATE-N-LOK line of soft-shell connectors widely used in appliance, industrial machinery and home equipment. The low-profile version was created to meet the specific demands of the lighting industry, but applications are found in other industries, as well.
• Black and natural colours available
• Polarized housings help prevent connector mismating
• Positive latching to prevent unmating
• Right angle surface mount headers with surface mount hold-downs
• Utilizes standard Micro MATE-N-LOK contacts
• 2, 3 and 4 Positions available
• <4.7mm in Vertical height required
Технические параметры
Для Использования с | Штыревыми контактами AMP Micro Mate-N-Lok |
Количество Положений | 8вывод(-ов) |
Линейка Продукции | Micro MATE-N-LOK |
Тип Электрического Разъема | Штекер(Посмотреть сопутствующие разъемы) |
Шаг Контактов | 3мм |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Gender: | Plug |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Mounting Style: | Free Hanging |
Number of Positions: | 8 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 3 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Plug Housings |
Series: | MATE-N-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Crimp |
Tradename: | MATE-N-LOK |
Voltage Rating: | 250 V |
3D Model | 794616-8.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Plug |
Contact Termination | Crimp |
Contact Type | Male Pin |
Family | Rectangular Connectors-Housings |
Fastening Type | Locking Ramp |
Mating Products | A30296-ND-CONN RCPT 3MM 8POS DL MATE-N-L |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 8 |
Number of Rows | 2 |
Online Catalog | Micro MATE-N-LOK Series |
Packaging | Bulk |
Pitch | 0.118"(3.00mm) |
RoHS Information | 794616-8 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.118"(3.00mm) |
Series | Micro MATE-N-LOK, AMP |
Standard Package | 1 |