8-1415035-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 290 руб.
от 2 шт. —
2 130 руб.
от 4 шт. —
2 040 руб.
Добавить в корзину 1 шт.
на сумму 2 290 руб.
Описание
Электроэлемент
RT78724 Product Type: Accessory Socket Type: DIN Rail Mount Grounding Provision: Without Mounting Type: DIN Rail Snap Mount Pole Configuration: 1 Accessory DIN Rail Mount Without DIN Rail Snap Mount I Relay Accessories & Socket & Clip I Part Number: 8-1415035-1 I Internal Number: 8-1415035-1 I Alias Number: RT78724 I LADD Distribution
Технические параметры
Accessory Type | DIN Rail Socket |
Grounding Provision | Without |
Mounting Type | DIN Rail Snap Mount |
Pole Configuration | 1 |
Product Type | Accessory |
Socket Type | DIN Rail Mount |
Current Rating | 16A |
For Use With | RT Series |
Number of Contacts | 5 |
Termination Type | Screw |
Voltage | 240V ac |
Application: | Use with RT series industrial power relays |
Associated Relay Series: | RT |
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | TE Connectivity |
Mounting Style: | DIN Rail |
Packaging: | Bulk |
Part # Aliases: | 8-1415035-1 |
Product Category: | Relay Sockets & Hardware |
Product Type: | Relay Sockets & Hardware |
Product: | Relay Sockets |
Series: | RT |
Subcategory: | Relays |
Termination Style: | Screw |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 12 |
Maximum Operating Temperature (°C) | 70 |
Maximum Voltage Rating | 400VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | DIN Rail |
Number of Poles | 1 |
Number of Terminals | 5 |
Part Status | Active |
PPAP | No |
Termination Style | Screw Terminal |
Вес, г | 36 |
Техническая документация
Datasheet
pdf, 1153 КБ
Datasheet
pdf, 1368 КБ
Datasheet
pdf, 1188 КБ
Datasheet
pdf, 1178 КБ
Datasheet 926539-1
pdf, 269 КБ