5025780800
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 2 шт. —
110 руб.
от 5 шт. —
63 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Электроэлемент
1.5 W/B SINGLE PLUG HSG 8CKT BEIGE; Pitch Spacing:1.5mm; No. of Contacts:8Contacts; Gender:Plug; Product Range:CLIK-Mate 502578 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Materi
Технические параметры
Application | Signal, Wire-to-Board |
Brand | Molex |
Current Rating | 2 A |
Factory Pack Quantity | 500 |
Housing Gender | Plug |
Manufacturer | Molex |
Number of Positions | 8 Position |
Number of Rows | 1 Row |
Packaging | Bulk |
Pitch | 1.5 mm |
Product | Wire Housings |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 502578 |
Tradename | CLIK-Mate |
Type | Plug Housing |
Unit Weight | 0.014335 oz |
Voltage Rating | 100 V |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | PL |
Maximum Current Rating (A) | 2/Contact |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 8 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 1.5 |
Termination Method | Crimp |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Housing Gender: | Plug |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 1.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 502578 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | CLIK-Mate |
Type: | Plug |
Voltage Rating: | 100 V |
Для Использования с | 502579, 503429 Crimp Terminals |
Количество Положений | 8вывод(-ов) |
Линейка Продукции | Серия CLIK-Mate 502578 |
Тип Электрического Разъема | Штекер |
Шаг Контактов | 1.5мм |
Housing Material | Plastic |
Mounting Type | Cable Mount |
Width | 8.6mm |
Вес, г | 0.567 |
Техническая документация
Datasheet
pdf, 36 КБ
Datasheet
pdf, 31 КБ
Datasheet 5025780800
pdf, 25 КБ
Datasheet 5025780800
pdf, 25 КБ
Документация
pdf, 32 КБ
Чертеж
pdf, 470 КБ
Чертеж
pdf, 252 КБ