5025850270
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
139 руб.
от 100 шт. —
119 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
Электроэлемент
BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, RECEPTACLE (Also Known As: 5025850270)
Технические параметры
Brand | Molex |
Contact Gender | Socket(Female) |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 2 A |
Factory Pack Quantity | 1000 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | SMD |
Number of Positions | 2 Position |
Number of Rows | 1 Row |
Packaging | Reel |
Pitch | 1.5 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 502585 |
Termination Style | SMD |
Tradename | CLIK-Mate |
Type | Receptacle Housing |
Unit Weight | 0.01533 oz |
Voltage Rating | 100 V |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 500 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 2/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 100V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 2 |
Part Status | Active |
Polarization Type | Dual Slot |
PPAP | No |
Terminal Pitch (mm) | 1.5 |
Termination Method | Solder |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Pitch: | 1.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 502585 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | CLIK-Mate |
Type: | Receptacle |
Voltage Rating: | 100 V |
Вес, г | 0.39 |