PR01000102709JR500
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 40 000 руб.
Описание
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body.
Технические параметры
Automotive | Yes |
Case Style | Conformal Coated |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | Yes |
Flame-Proof Support | No |
Lead Diameter (mm) | 0.58 |
Maximum Operating Temperature (°C) | 200 |
Maximum Voltage Rating (V) | 350 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Tape and Reel |
Part Status | Active |
Power Rating (W) | 1 |
PPAP | Unknown |
Product Diameter (mm) | 2.5 |
Resistance Value (Ohm) | 27 |
Technology | Metal Film |
Temperature Coefficient (ppm/°C) | ±250 |
Temperature Range @ Derated Power (°C) | 70 to 200 |
Termination Forming | Not Formed |
Termination Style | Axial |
Tolerance | 5% |
Axial/Radial | Axial |
Composition | Metal Film |
CECC Qualified | No |
ESD Protection | Unknown |
Military | No |