SRF0703-681M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 2 шт. —
300 руб.
от 5 шт. —
238 руб.
от 10 шт. —
211.68 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Электроэлемент
Inductor Power Shielded Wirewound 680uH/2930uH 20% 100KHz Ferrite 0.29A/0.143A 3.96Ohm/16.17Ohm DCR T/R
Технические параметры
Brand | Bourns |
Core Material | Ferrite |
Factory Pack Quantity | 1500 |
Height | 3.4 mm |
Inductance - Parallel | 680 uH |
Inductance - Series | 2720 uH |
Length | 7.6 mm |
Manufacturer | Bourns |
Maximum DC Current | 290 mA |
Maximum DC Resistance | 3.96 Ohms |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+105 C |
Packaging | Reel |
Product | SMD Power Inductors |
Product Category | Coupled Inductors |
RoHS | Details |
Series | SRF0703 |
Termination Style | SMD/SMT |
Tolerance | 20% |
Type | Dual-Winding Shielded Power Inductors |
Width | 7.6 mm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Technology | Wirewound |
Protection Style | Shielded |
Inductance (H) | 2930u|680u |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 0.143|0.29 |
Maximum Saturation Current (A) | 0.31|0.15 |
Maximum DC Resistance (Ohm) | 16.17|3.96 |
Number of Terminals | 4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Product Length (mm) | 7.6 |
Product Depth (mm) | 7.6 |
Product Height (mm) | 3.6 |
Brand: | Bourns |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Inductance - Parallel: | 680 uH |
Inductance - Series: | 2720 uH |
Manufacturer: | Bourns |
Maximum DC Current: | 290 mA |
Maximum DC Resistance: | 3.96 Ohms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Product Category: | Coupled Inductors |
Product Type: | Coupled Inductors |
Product: | Coupled Inductors |
Series: | SRF0703 |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | Dual-Winding Shielded Power Inductors |
Техническая документация
Дополнительная информация
Похожие товары