3296P-1-502LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Электроэлемент
Описание Резистор подстроечный
Технические параметры
Номин.сопротивление | 5000(ohm) | |
Точность,% | 10% | |
Номин.мощность,Вт | 0.5(1/2)(W) | |
Количество оборотов | 25(Elec)(Turn) | |
Bushing Type | NOT REQUIRED | |
Failure Rate | Not Required | |
Linear Or Logarithmic | LIN | |
Military Standard | Not Required | |
Mounting Style | Through Hole | |
Number of Elements | 1 | |
Operating Temp Range | -55C to 125C | |
Packaging | Tube | |
Positions of Adjustment | SIDE | |
Product Depth (mm) | 11.55(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 4.83(mm) | |
Product Length (mm) | 9.53(mm) | |
Rad Hardened | No | |
Shaft Diameter (mm) | 2.19(mm) | |
Shaft Length | 1.52(mm) | |
Switch Option | NO | |
Technology | Cermet | |
Temperature Coefficient | ±100(ppm/°C) | |
Termination Style | Pin | |
Type | Trimmer | |
Adjustment Type | Side Adjustment | |
Base Product Number | 3296P-> | |
California Prop 65 | Warning Information | |
ECCN | EAR99 | |
HTSUS | 8533.40.8050 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Turns | 25 | |
Package | Tube | |
REACH Status | REACH Unaffected | |
Resistive Material | Cermet | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | Rectangular-0.375"" x 0.190"" Face x 0.190"" H( | |
Maximum Operating Temperature | +125°C | |
Maximum Resistance | 5kΩ | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Orientation | Side Adjust | |
Shaft Diameter | 2.19 mm | |
Automotive | No | |
ECCN (US) | EAR99 | |
Electrical Rotation (°) | 9000 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Voltage Rating (V) | 300 | |
Mechanical Rotational Life (Cycles) | 200 | |
Minimum Operating Temperature (°C) | -55 | |
Part Status | Active | |
PPAP | No | |
Temperature Coefficient (ppm/°C) | ±100 | |
Вес, г | 1.207 |