HSMF-C165

Фото 1/4 HSMF-C165
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.120 руб.
от 10 шт.100 руб.
от 24 шт.86.44 руб.
Добавить в корзину 2 шт. на сумму 360 руб.
Номенклатурный номер: 8001998013
Бренд: Avago Technologies

Описание

Электроэлемент
LED, SMD, BICOLOUR, GRN/RED; LED Colour:Green, Red; LED Mounting:SMD; Bulb Size:0.8mm x 1.6mm; Viewing Angle:120°; Lens Shape:Rectangular; Forward Current / Colour:R 20mA, G 20mA; Luminous Intensity / Colour:R 10mcd, G 15mcd; Forward Voltage / Colour:R 2.1V, G 2.2V; Wavelength / Colour:R 621nm, G 572nm; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (27-Jun-2018); External Depth:0.8mm; External Length / Height:0.5mm; External Width:1.6mm; Forward Voltage VF Max:2.6V; LED Type:Multicolour; Light Output Orientation:Top Emitting; No. of Pins:4Pins; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Peak Wavelength:570nm; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C

Технические параметры

Brand Broadcom/Avago
Factory Pack Quantity 4000
Height 0.5 mm
If - Forward Current 20 mA
Illumination Color Red, Green
Length 1.6 mm
Lens Color/Style Untinted Diffused
Lens Dimensions 1.6 mm x 0.8 mm
Lens Shape Rectangular
Luminous Intensity 15 mcd, 10 mcd
Manufacturer Broadcom Limited
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Orientation Top View
Package / Case 0603(1608 metric)
Packaging Reel
Peak Wavelength 636 nm, 570 nm
Power Rating 52 mW
Product Category Standard LEDs-SMD
RoHS Details
Type SMD LEDs
Vf - Forward Voltage 2.1 V, 2.2 V
Viewing Angle 120 deg
Vr - Reverse Voltage 5 V
Wavelength 626 nm, 572 nm
Wavelength/Color Temperature 626 nm, 572 nm
Width 0.8 mm
корпус 0603
Dominant Wavelength 572/621 nm
Forward Voltage 1.95 V, 2.2 V
LED Colours Green, Red
Lens Colour Clear
Mounting Type Surface Mount
Number of LEDs 2
Number of Pins 4
Package Type 1608(0603)
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»