LD1117AV33
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт. со склада г.Москва, срок 9-10 дней
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
125 руб.
Добавить в корзину 2 шт.
на сумму 420 руб.
Альтернативные предложения2
Описание
Электроэлемент
IC, V REG LDO +3.3V, 1117, TO-220-3; Output Type:Fixed; Input Voltage Min:5.3V; Input Voltage Max:10V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Vdo:1.15V; LDO Regulator Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Product Range:3.3V 1A LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (17-Dec-2015); Accuracy %:2%; Base Number:1117; Device Marking:LD1117AV33; IC Generic Number:1117; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +125°C; Operating Voltage Tolerance +:2%; Output Voltage Nom.:3.3V; Primary Input Voltage:5.3V; Supply Voltage Max:10V; Termination Type:Through Hole; Voltage Regulator Type:Fixed
Технические параметры
Brand | STMicroelectronics |
Dropout Voltage | 1 V at 100 mA |
Dropout Voltage - Max | 1.1 V at 100 mA |
Factory Pack Quantity | 1000 |
Height | 9.15 mm(Max) |
Ib - Input Bias Current | 5 mA |
Input Voltage MAX | 10 V |
Length | 10.4 mm(Max) |
Line Regulation | 6 mV/V |
Load Regulation | 10 mV |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Output Current | 1 A |
Output Type | Fixed |
Output Voltage | 3.3 V |
Package / Case | TO-220-3 |
Packaging | Tube |
Pd - Power Dissipation | 12 W |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
Quiescent Current | 10 mA |
RoHS | Details |
Series | LD1117A |
Voltage Regulation Accuracy | 2% |
Width | 4.6 mm(Max) |
Base Product Number | LD1117 -> |
Current - Output | 1A |
Current - Quiescent (Iq) | 10mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Regulators | 1 |
Operating Temperature | 0В°C ~ 125В°C |
Other Related Documents | http://www.st.com/web/catalog/sense_power/FM142/CL |
Output Configuration | Positive |
Package | Tube |
Protection Features | Over Current, Over Temperature |
PSRR | 75dB (120Hz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TO-220AB |
Voltage - Input (Max) | 15V |
Voltage - Output (Min/Fixed) | 3.3V |
Voltage Dropout (Max) | 1.3V @ 1A |
Выходной Ток | 1А |
Количество Выводов | 3вывод(-ов) |
Линейка Продукции | 3.3V 1A LDO Voltage Regulators |
Максимальная Рабочая Температура | 125 C |
Максимальное Входное Напряжение | 10В |
Минимальная Рабочая Температура | 0 C |
Минимальное Входное Напряжение | 5.3В |
Номинальное Значение Фиксированного Выходного Напряжения | 0 |
Падение Напряжения Vdo | 1.15В |
Стиль Корпуса Стабилизатора (LDO) | TO-220 |
Accuracy | ±2% |
Maximum Input Voltage | 10 V |
Maximum Output Current | 1.2A |
Package Type | TO-220 |
Pin Count | 3 |
Regulator Type | Low Dropout Voltage |
Brand: | STMicroelectronics |
Dropout Voltage - Max: | 1.1 V at 100 mA |
Dropout Voltage: | 1 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 5 mA |
Input Voltage, Max: | 8 V |
Input Voltage, Min: | 2.75 V |
Line Regulation: | 6 mV/V |
Load Regulation: | 10 mV |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package/Case: | TO-220-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 12 W |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 5 mA |
Series: | LD1117A |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 2% |
Вес, г | 3.629 |
Техническая документация
Datasheet
pdf, 725 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 709 КБ
Datasheet LD1117
pdf, 1685 КБ
Datasheet LD1117
pdf, 1510 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.