STTH1502FP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 шт. со склада г.Москва, срок 8-9 дней
450 руб.
от 2 шт. —
350 руб.
от 5 шт. —
273 руб.
от 10 шт. —
246.96 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Альтернативные предложения3
Описание
Электроэлемент
RECTIFIER, SINGLE, 15A, 200V, TO-220FPAC; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):15A; Diode Configuration:Single; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:36ns; Forward Surge C
Технические параметры
Brand | STMicroelectronics |
Configuration | Single |
Factory Pack Quantity | 1000 |
Height | 9.3 mm(Max) |
If - Forward Current | 15 A |
Ir - Reverse Current | 10 uA |
Length | 10.4 mm(Max) |
Manufacturer | STMicroelectronics |
Max Surge Current | 150 A |
Maximum Operating Temperature | +175 C |
Mounting Style | Through Hole |
Package / Case | TO-220-2 FP |
Packaging | Tube |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 20 ns |
RoHS | Details |
Series | STTH1502 |
Type | Fast Recovery Rectifiers |
Vf - Forward Voltage | 1.15 V at 30 A |
Vr - Reverse Voltage | 200 V |
Width | 4.6 mm(Max) |
Product Type | Rectifiers |
Subcategory | Diodes и Rectifiers |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 15 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.3@30A |
Peak Non-Repetitive Surge Current (A) | 150 |
Peak Reverse Current (uA) | 10 |
Peak Reverse Recovery Time (ns) | 36 |
Peak Reverse Repetitive Voltage (V) | 200 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | TO |
Supplier Package | TO-220FPAC |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 15 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | STMicroelectronics |
Max Surge Current: | 150 A |
Maximum Operating Temperature: | +175 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-2 FP |
Packaging: | Tube |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 20 ns |
Series: | STTH1502 |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.15 V |
Vr - Reverse Voltage: | 200 V |
Diode Configuration | Single |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 15A |
Maximum Forward Voltage Drop | 1.3V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-220FPAC |
Peak Reverse Recovery Time | 36ns |
Peak Reverse Repetitive Voltage | 200V |
Rectifier Type | Fast Recovery |
Вес, г | 2.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.