TX24-80R-LT-N1E

TX24-80R-LT-N1E
Изображения служат только для ознакомления,
см. техническую документацию
9 шт. со склада г.Москва, срок 10-11 дней
1 200 руб.
от 2 шт.1 050 руб.
от 5 шт.940 руб.
от 9 шт.895 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Альтернативные предложения2
Номенклатурный номер: 8001998456

Описание

Электроэлемент
TX24/TX25 series; 80 pos.; 2 rows; receptacle; soldering (through-hole)

Технические параметры

Brand JAE Electronics
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 1 A
Factory Pack Quantity 1
Housing Material Polybutylene Terephthalate(PBT)
Insulation Resistance 100 MOhms
Manufacturer JAE Electronics
Mounting Angle Right
Number of Positions 80 Position
Number of Rows 2 Row
Operating Temperature Range -40 C to+80 C
Packaging Tray
Pitch 1.27 mm
Product Category Board to Board Mezzanine Connectors
Product Type Receptacles
RoHS Details
Series TX24
Termination Style Through Hole
Voltage Rating 500 V
Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 396
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 80 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Series: TX24
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: TX
Voltage Rating: 500 VAC
Вес, г 7.5

Техническая документация

Datasheet
pdf, 127 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.