SPA06N80C3

Фото 1/2 SPA06N80C3
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 2 шт.610 руб.
от 5 шт.539 руб.
от 10 шт.502.50 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8002002366

Описание

Электроэлемент
Transistor: N-MOSFET; unipolar; 800V; 6A; 39W; PG-TO220-3-FP

Технические параметры

Brand Infineon Technologies
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 500
Fall Time 8 ns
Height 16.15 mm
Id - Continuous Drain Current 6 A
Length 10.65 mm
Manufacturer Infineon
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Channels 1 Channel
Package / Case TO-220-3
Packaging Tube
Part # Aliases SP000216302 SPA06N80C3XK SPA06N80C3XKSA1
Pd - Power Dissipation 39 W
Product Category MOSFET
Rds On - Drain-Source Resistance 900 mOhms
Rise Time 15 ns
RoHS Details
Series CoolMOS C3
Technology Si
Tradename CoolMOS
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 65 ns
Typical Turn-On Delay Time 25 ns
Unit Weight 0.211644 oz
Vds - Drain-Source Breakdown Voltage 800 V
Vgs - Gate-Source Voltage 20 V
Width 4.85 mm
Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 500
Fall Time: 8 ns
Id - Continuous Drain Current: 6 A
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-220-3
Packaging: Tube
Part # Aliases: SP000216302 SPA6N8C3XK SPA06N80C3XKSA1
Pd - Power Dissipation: 39 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 41 nC
Rds On - Drain-Source Resistance: 780 mOhms
Rise Time: 15 ns
Series: CoolMOS C3
Subcategory: MOSFETs
Technology: Si
Tradename: CoolMOS
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 72 ns
Typical Turn-On Delay Time: 25 ns
Vds - Drain-Source Breakdown Voltage: 800 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.1 V
Case PG-TO220-3-FP
Drain current 6A
Drain-source voltage 800V
Gate-source voltage ±20V
Kind of channel enhanced
Kind of package tube
Mounting THT
On-state resistance 0.9Ω
Polarisation unipolar
Power dissipation 39W
Type of transistor N-MOSFET
Вес, г 2.17

Техническая документация

Datasheet
pdf, 295 КБ
Datasheet SPA06N80C3XKSA1
pdf, 478 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые с управляющим PN-переходом (JFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов