SPA17N80C3

SPA17N80C3
Изображения служат только для ознакомления,
см. техническую документацию
1 390 руб.
от 2 шт.1 270 руб.
от 4 шт.1 190 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Номенклатурный номер: 8002002371

Описание

Электроэлемент
N-Channel MOSFET, 17 A, 800 V, 3-Pin TO-220FP Infineon SPA17N80C3XKSA1

Технические параметры

Brand Infineon Technologies
Channel Mode Enhancement
Configuration 1 N-Channel
Factory Pack Quantity 500
Fall Time 6 ns
Forward Transconductance - Min 15 S
Height 16.15 mm
Id - Continuous Drain Current 17 A
Length 10.65 mm
Manufacturer Infineon
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Channels 1 Channel
Package / Case TO-220FP-3
Packaging Tube
Part # Aliases SP000216353 SPA17N80C3XK SPA17N80C3XKSA1
Pd - Power Dissipation 42 W
Product Category MOSFET
Qg - Gate Charge 177 nC
Rds On - Drain-Source Resistance 250 mOhms
Rise Time 15 ns
RoHS Details
Series CoolMOS C3
Technology Si
Tradename CoolMOS
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 72 ns
Typical Turn-On Delay Time 25 ns
Vds - Drain-Source Breakdown Voltage 800 V
Vgs - Gate-Source Voltage +/-20 V
Vgs th - Gate-Source Threshold Voltage 2.1 V
Width 4.85 mm
Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 500
Fall Time: 6 ns
Forward Transconductance - Min: 15 S
Id - Continuous Drain Current: 17 A
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: TO-220-3
Packaging: Tube
Part # Aliases: SP000216353 SPA17N8C3XK SPA17N80C3XKSA1
Pd - Power Dissipation: 42 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 177 nC
Rds On - Drain-Source Resistance: 290 mOhms
Rise Time: 15 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 72 ns
Typical Turn-On Delay Time: 25 ns
Vds - Drain-Source Breakdown Voltage: 800 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.1 V
Вес, г 6

Техническая документация

Datasheet
pdf, 737 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов