AC05000002409JAC00, Wirewound Resistors - Through Hole 5watts 24ohms 5%

AC05000002409JAC00, Wirewound Resistors - Through Hole 5watts 24ohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.140 руб.
от 100 шт.93 руб.
от 500 шт.78.57 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8004989624
Артикул: AC05000002409JAC00

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
AC Cemented Leaded Wirewound Resistors

Vishay / Draloric AC Cemented Leaded Wirewound Resistors feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The AC wire wound resistors are ideal for general-purpose power applications. Typical applications include but are not limited to energy meters, power supplies, and automotive electronics. For a given application, requirements of ohmic value, rated power, peak voltage, pulse shape, pulse duration, lead bending, and environmental conditions may be submitted to recommend the most suitable product. Various lead forms are also available such as RT (radial taped), WSZ (Z-form), DK (double kink), and EK (single kink) with defined mounting pitch.

Технические параметры

Номин.сопротивление 24
Единица измерения Ом
Точность,% 5%
Номин.мощность,Вт 5 W
Brand: Vishay/Draloric
Diameter: 7.5 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.8 mm
Manufacturer: Vishay
Maximum Operating Temperature: +250 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+250 C
Packaging: Ammo Pack
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Cement Filled Ceramic
Series: AC
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: -10 PPM/K to-80 PPM/K
Termination Style: Axial
Type: Cemented Leaded Wirewound Resistor
Brand Vishay/Draloric
Case Diameter 7.5 mm
Case Length 18 mm
Factory Pack Quantity 500
Lead Diameter 0.8 mm
Manufacturer Vishay
Operating Temperature Range 0 C to+275 C
Packaging Ammo Pack
Product Power Resistors Wirewound Cement Filled Ceramic
Product Category Wirewound Resistors-Through Hole
RoHS In Transition
Series AC05
Temperature Coefficient -80 PPM/K, -10 PPM/K
Termination Style Axial
Type Cemented Wirewound Resistor
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»