GF1M-E3/67A

Фото 1/3 GF1M-E3/67A
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.82 руб.
от 10 шт.64 руб.
от 100 шт.46.88 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Номенклатурный номер: 8002003018

Описание

Электроэлемент
STANDARD DIODE, 1A, 1KV, DO-214BA, Repetitive Reverse Voltage Vrrm Max:1kV, Forward Current If(AV):1A, Diode Configuration:Single, Forward Voltage VF Max:1.2V, Reverse Recovery Time trr Max:3 s, Forward Surge Current Ifsm Max:30A , RoHS Compliant: Yes

Технические параметры

Automotive No
Maximum Continuous Forward Current - (A) 1
Military No
Operating Temperature - (??C) -65~175
Packaging Tape and Reel
Peak Forward Voltage - (V) 1.2
Peak Non-Repetitive Surge Current - (A) 30
Peak Reverse Current - (uA) 5
Peak Reverse Recovery Time - (ns) 2000(Typ)
Peak Reverse Repetitive Voltage - (V) 1000
Pin Count 2
Standard Package Name DO-214-BA
Supplier Package DO-214BA
Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 1A
Maximum Forward Voltage Drop 1.2V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-214BA
Peak Non-Repetitive Forward Surge Current 30A
Peak Reverse Recovery Time 2µs
Peak Reverse Repetitive Voltage 1000V
Rectifier Type General Purpose
Brand: Vishay General Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 6000
If - Forward Current: 1 A
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 30 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DO-214BA
Part # Aliases: GF1M-E3/5CA
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 2 us
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Tradename: SUPERECTIFIER
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 1 kV
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов